DiodesZetex TVS Diode, 3600 W DO-218
- RS Stock No.:
- 254-8586
- Mfr. Part No.:
- DM6W43AQ-13
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-8586
- Mfr. Part No.:
- DM6W43AQ-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 47.8V | |
| Mount Type | Surface | |
| Package Type | DO-218 | |
| Maximum Reverse Stand-off Voltage Vwm | 43V | |
| Peak Pulse Power Dissipation Pppm | 3600W | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 69.4V | |
| Maximum Peak Pulse Current Ippm | 66A | |
| Maximum Operating Temperature | 175°C | |
| Height | 5mm | |
| Standards/Approvals | RoHS, ISO, EC 61000-4-2, UL | |
| Width | 8.5mm | |
| Length | 15.5mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 47.8V | ||
Mount Type Surface | ||
Package Type DO-218 | ||
Maximum Reverse Stand-off Voltage Vwm 43V | ||
Peak Pulse Power Dissipation Pppm 3600W | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 69.4V | ||
Maximum Peak Pulse Current Ippm 66A | ||
Maximum Operating Temperature 175°C | ||
Height 5mm | ||
Standards/Approvals RoHS, ISO, EC 61000-4-2, UL | ||
Width 8.5mm | ||
Length 15.5mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
The diodeZetex transient voltage suppressor is suitable to protect sensitive automotive circuits against surges defined in ISO7637-2 and against load dump surge according to ISO16750-2. It has 4600W peak pulse power dissipation and high current capability
Low reverse current
Low thermal resistance
Low power loss and high efficiency
Excellent high temperature stability
Related links
- DiodesZetex DM6W43AQ-13 TVS Diode, 3600 W DO-218
- DiodesZetex TVS Diode, 3600 W DO-218
- DiodesZetex DM6W40AQ-13 TVS Diode, 3600 W DO-218
- DiodesZetex DM5W40AQ-13 TVS Diode, 3600 W DO-218
- DiodesZetex DM6W40A-13 TVS Diode, 3600 W DO-218
- DiodesZetex DM5W43A-13 TVS Diode, 3600 W DO-218
- DiodesZetex TVS Diode, 5200 W DO-218
- DiodesZetex DM5W43AQ-13 TVS Diode, 3600 W DO-218
