DiodesZetex TVS Diode, 3600 W DO-218
- RS Stock No.:
- 254-8572
- Mfr. Part No.:
- DM5W40AQ-13
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-8572
- Mfr. Part No.:
- DM5W40AQ-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 44.4V | |
| Mount Type | Surface | |
| Package Type | DO-218 | |
| Maximum Reverse Stand-off Voltage Vwm | 40V | |
| Peak Pulse Power Dissipation Pppm | 3600W | |
| Clamping Voltage VC | 64.5V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 56A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 5mm | |
| Length | 15.5mm | |
| Standards/Approvals | UL, RoHS, ISO | |
| Width | 8.5mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 44.4V | ||
Mount Type Surface | ||
Package Type DO-218 | ||
Maximum Reverse Stand-off Voltage Vwm 40V | ||
Peak Pulse Power Dissipation Pppm 3600W | ||
Clamping Voltage VC 64.5V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 56A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 5mm | ||
Length 15.5mm | ||
Standards/Approvals UL, RoHS, ISO | ||
Width 8.5mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
The diodeZetex transient voltage suppressor is suitable to protect sensitive automotive circuits against surges defined in ISO7637-2 and against load dump surge according to ISO16750-2. It has 3600W peak pulse power dissipation and high current capability
Low reverse current
Low thermal resistance
Low power loss and high efficiency
Excellent high temperature stability
Related links
- DiodesZetex TVS Diode, 3600 W DO-218
- DiodesZetex DM5W40AQ-13 TVS Diode, 3600 W DO-218
- DiodesZetex TVS Diode, 5200 W DO-218
- DiodesZetex DM6W40AQ-13 TVS Diode, 3600 W DO-218
- DiodesZetex DM6W43AQ-13 TVS Diode, 3600 W DO-218
- DiodesZetex DM6W40A-13 TVS Diode, 3600 W DO-218
- DiodesZetex DM5W43A-13 TVS Diode, 3600 W DO-218
- DiodesZetex DM5W43AQ-13 TVS Diode, 3600 W DO-218
