STMicroelectronics Bi-Directional TVS Diode, 3000 W DO-214AB

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
249-6666
Mfr. Part No.:
SMC30J64CA
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

78.8V

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage Vwm

188V

Peak Pulse Power Dissipation Pppm

3000W

Minimum Operating Temperature

-55°C

Test Current It

1μA

Maximum Peak Pulse Current Ippm

29.1A

ESD Protection

Yes

Maximum Operating Temperature

175°C

Height

2.45mm

Length

8.15mm

Standards/Approvals

MIL-STD-75, UL, RoHS, J-STD-020, IPC7531, IEC 61000-4-4, IEC 61000-4-2

Width

6.25mm

Series

SMC30J TVS

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

200nA

The STMicroelectronics SMC30J TVS series are designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015, and electrical overstress such as IEC 61000-4-4 and 5.They are used for surges below 3000 W 10/1000 μs. This planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

Stand-off voltage range from 5 V to 188 V

Unidirectional and bidirectional types

Low leakage current: 0.2 μA at 25 °C

Operating Tj max: 175 °C

EDEC registered package outline

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy