STMicroelectronics SMC50J48A Uni-Directional TVS Diode, 5000 W DO-214AB

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.34

(exc. GST)

$16.88

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,440 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 5$3.068$15.34-
10 - 95$2.764$13.829%
100 - 245$2.488$12.4418%
250 - 495$2.242$11.2126%
500 +$2.02$10.1034%

*price indicative

Packaging Options:
RS Stock No.:
248-7481
Mfr. Part No.:
SMC50J48A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

53.2V

Mount Type

Surface

Package Type

DO-214AB

Maximum Reverse Stand-off Voltage Vwm

100V

Peak Pulse Power Dissipation Pppm

5000W

Maximum Peak Pulse Current Ippm

65A

Clamping Voltage VC

77.4V

Minimum Operating Temperature

-55°C

Test Current It

1μA

ESD Protection

Yes

Maximum Operating Temperature

175°C

Series

SMC50J TVS

Width

8.15mm

Standards/Approvals

IEC 61000-4-2, IEC 61000-4-4, IPC7531, J-STD-020, MIL-STD-75, UL

Height

2.45mm

Length

6.25mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

The STMicroelectronics SMC50J TVS series are TVS diodes designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015, and electrical overstress such as IEC 61000-4-4 and 5. They are used for surges below 5000 W 10 per 1000 μs. This planar technology makes it compatible with high end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

Stand off voltage range from 5 V to 100 V

Unidirectional type

Low leakage current of 0.2 μA at 25 degree C

Operating Tj max is 175 degree C

JEDEC registered package outline

Resin meets UL94, V0

Lead finishing is matte tin plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy