STMicroelectronics SMC50J36A Uni-Directional TVS Diode, 5000 W DO-214AB
- RS Stock No.:
- 248-7479
- Mfr. Part No.:
- SMC50J36A
- Brand:
- STMicroelectronics
This image is representative of the product range
- RS Stock No.:
- 248-7479
- Mfr. Part No.:
- SMC50J36A
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 40V | |
| Mount Type | Surface | |
| Package Type | DO-214AB | |
| Maximum Reverse Stand-off Voltage Vwm | 100V | |
| Peak Pulse Power Dissipation Pppm | 5000W | |
| ESD Protection | Yes | |
| Test Current It | 1μA | |
| Maximum Peak Pulse Current Ippm | 86A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 58.1V | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.45mm | |
| Length | 6.25mm | |
| Standards/Approvals | J-STD-020, IEC 61000-4-2, IEC 61000-4-4, IPC7531, MIL-STD-75, UL | |
| Width | 8.15mm | |
| Series | SMC50J TVS | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 40V | ||
Mount Type Surface | ||
Package Type DO-214AB | ||
Maximum Reverse Stand-off Voltage Vwm 100V | ||
Peak Pulse Power Dissipation Pppm 5000W | ||
ESD Protection Yes | ||
Test Current It 1μA | ||
Maximum Peak Pulse Current Ippm 86A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 58.1V | ||
Maximum Operating Temperature 175°C | ||
Height 2.45mm | ||
Length 6.25mm | ||
Standards/Approvals J-STD-020, IEC 61000-4-2, IEC 61000-4-4, IPC7531, MIL-STD-75, UL | ||
Width 8.15mm | ||
Series SMC50J TVS | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
Related links
- STMicroelectronics Uni-Directional TVS Diode, 5000 W DO-214AB
- STMicroelectronics SMC50J48A Uni-Directional TVS Diode, 5000 W DO-214AB
- STMicroelectronics SMC50J70A Uni-Directional TVS Diode, 5000 W DO-214AB
- STMicroelectronics SMC50J24A Uni-Directional TVS Diode, 5000 W DO-214AB
- STMicroelectronics SMC50J100A Uni-Directional TVS Diode, 5000 W DO-214AB
- STMicroelectronics SMC50J5.0A Uni-Directional TVS Diode, 5000 W DO-214AB
- STMicroelectronics SMC50J6.5A Uni-Directional TVS Diode, 5000 W DO-214AB
- STMicroelectronics SMC50J85A Uni-Directional TVS Diode, 5000 W DO-214AB
