DiodesZetex DESD3512SO-7 2-Element ESD Protection Diode, 330 W, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$453.00

(exc. GST)

$498.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.151$453.00-
15000 +$0.136$408.009%

*price indicative

RS Stock No.:
246-6743
Mfr. Part No.:
DESD3512SO-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

13.6V

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation Pppm

330W

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

11A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

2

Standards/Approvals

ISO, UL, EC 61000-4-2, RoHS

Width

1.3mm

Length

2.9mm

Height

980μm

Maximum Reverse Leakage Current

500nA

Automotive Standard

AEC-Q101

The DiodesZetex makes a next generation ESD and surge protection device packaged in a small footprint surface mount package. It is designed to protect two data lines of the Controller Area Network (CAN) in an automotive application. It is ideal for CAN Bus protection and Industrial Control Network.

240W & 330W peak power dissipation per Line (8/20μs Waveform) 2 Channels of ESD protection Low channel input capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy