ROHM VS78VLNVWMTR Uni-Directional TVS Diode, 1 W PMDE
- RS Stock No.:
- 246-4094
- Mfr. Part No.:
- VS78VLNVWMTR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-4094
- Mfr. Part No.:
- VS78VLNVWMTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 85V | |
| Mount Type | Surface, Through Hole | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 78V | |
| Peak Pulse Power Dissipation Pppm | 1W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 126V | |
| Maximum Peak Pulse Current Ippm | 1.55A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Series | VS | |
| Width | 1.4mm | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| Length | 2.3mm | |
| Height | 1mm | |
| Maximum Reverse Leakage Current | 0.1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 85V | ||
Mount Type Surface, Through Hole | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 78V | ||
Peak Pulse Power Dissipation Pppm 1W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 126V | ||
Maximum Peak Pulse Current Ippm 1.55A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Series VS | ||
Width 1.4mm | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
Length 2.3mm | ||
Height 1mm | ||
Maximum Reverse Leakage Current 0.1μA | ||
Automotive Standard No | ||
The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.
High reliability
Small mold type
Related links
- ROHM Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS15VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS22VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS54VLNVWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Cutting Mats
