ROHM Uni-Directional TVS Diode, 1 W PMDE
- RS Stock No.:
- 246-4070
- Mfr. Part No.:
- VS58VLNVWMTR
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-4070
- Mfr. Part No.:
- VS58VLNVWMTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 64V | |
| Mount Type | Through Hole, Surface | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 58V | |
| Peak Pulse Power Dissipation Pppm | 1W | |
| Clamping Voltage VC | 93.6V | |
| Maximum Peak Pulse Current Ippm | 2.1A | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.3mm | |
| Standards/Approvals | RoHS, IEC 61000-4-2 | |
| Width | 1.4mm | |
| Series | VS | |
| Height | 1mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 64V | ||
Mount Type Through Hole, Surface | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 58V | ||
Peak Pulse Power Dissipation Pppm 1W | ||
Clamping Voltage VC 93.6V | ||
Maximum Peak Pulse Current Ippm 2.1A | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Length 2.3mm | ||
Standards/Approvals RoHS, IEC 61000-4-2 | ||
Width 1.4mm | ||
Series VS | ||
Height 1mm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard No | ||
The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.
High reliability
Small mold type
Related links
- ROHM VS58VLNVWMTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM Uni-Directional TVS Diode, 1 W PMDE
- ROHM Uni-Directional TVS Diode, 200 W PMDE
- ROHM VS15VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS22VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- Hand Saws
- Draw Wires & Fish Tapes
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
