ROHM VS30VUA1VWMTR Uni-Directional TVS Diode, 1 W PMDE

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$15.05

(exc. GST)

$16.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25$0.602$15.05
50 - 75$0.588$14.70
100 - 225$0.574$14.35
250 - 975$0.56$14.00
1000 +$0.547$13.68

*price indicative

Packaging Options:
RS Stock No.:
246-4047
Mfr. Part No.:
VS30VUA1VWMTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

33V

Mount Type

Through Hole, Surface

Package Type

PMDE

Maximum Reverse Stand-off Voltage Vwm

30V

Peak Pulse Power Dissipation Pppm

1W

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

4.1A

Clamping Voltage VC

48.4V

ESD Protection

Yes

Maximum Operating Temperature

150°C

Series

VS

Width

1.4mm

Standards/Approvals

IEC 61000-4-2, RoHS

Length

2.3mm

Height

1mm

Automotive Standard

No

Maximum Reverse Leakage Current

0.1μA

The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.

High reliability

Small mold type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy