Bourns CDSOD323-T24S 1-Element Uni-Directional TVS Diode Array, 350 W, 2-Pin SOD-323
- RS Stock No.:
- 244-5211
- Mfr. Part No.:
- CDSOD323-T24S
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,131.00
(exc. GST)
$1,245.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 31 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.377 | $1,131.00 |
| 6000 - 6000 | $0.368 | $1,104.00 |
| 9000 + | $0.359 | $1,077.00 |
*price indicative
- RS Stock No.:
- 244-5211
- Mfr. Part No.:
- CDSOD323-T24S
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Series | |
| Product Type | TVS Diode Array | |
| Minimum Breakdown Voltage Vbr | 26.7V | |
| Mount Type | Through Hole | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 350W | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 7.1A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 43V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, IEC 61000-4-5 (Surge), IEC 61000-4-4 (EFT), IEC 61000-4-2 (ESD) | |
| Length | 1.35mm | |
| Height | 2.9mm | |
| Width | 1.35mm | |
| Series | CDSOD323-TxxC | |
| Maximum Reverse Leakage Current | 500nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Uni-Directional | ||
Diode Configuration Series | ||
Product Type TVS Diode Array | ||
Minimum Breakdown Voltage Vbr 26.7V | ||
Mount Type Through Hole | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 350W | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 7.1A | ||
Test Current It 1mA | ||
Clamping Voltage VC 43V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, IEC 61000-4-5 (Surge), IEC 61000-4-4 (EFT), IEC 61000-4-2 (ESD) | ||
Length 1.35mm | ||
Height 2.9mm | ||
Width 1.35mm | ||
Series CDSOD323-TxxC | ||
Maximum Reverse Leakage Current 500nA | ||
Automotive Standard No | ||
Related links
- Bourns 1-Element Uni-Directional TVS Diode Array 2-Pin SOD-323
- Bourns CDSOD323-T24S 1-Element Uni-Directional TVS Diode Array 2-Pin SOD-323
- Bourns 1-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- Bourns CDSOD323-T15C 1-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T05C 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
