ROHM UDZUVTE-175.6B Uni-Directional TVS Diode, 200 W SOD-323FL-2
- RS Stock No.:
- 244-0136
- Mfr. Part No.:
- UDZUVTE-175.6B
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-0136
- Mfr. Part No.:
- UDZUVTE-175.6B
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 5.49V | |
| Mount Type | Surface | |
| Package Type | SOD-323FL-2 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, IEC61000-4-2 | |
| Height | 2.7mm | |
| Length | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 5.49V | ||
Mount Type Surface | ||
Package Type SOD-323FL-2 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, IEC61000-4-2 | ||
Height 2.7mm | ||
Length 1.35mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM TVS diode has ideal for ESD protection electronic devices. This high surge resistance provide superior protection. It has storage temperature range of -55°C to 150°C and capacitance of 8.0 pF. It comes in minimum 3000 unit pack with embossed tape packing.
High reliability Small mold type
Package(JEITA)SC-90A Package Code SOD-323FL Package Size 1.25mmx2.5mm (t=0.9)
Related links
- ROHM UDZUVTE-175.6B Uni-Directional TVS Diode, 200 W SOD-323FL-2
- ROHM Uni-Directional TVS Diode 2-Pin SOD-323FL
- ROHM UDZUVFHTE-175.6B Uni-Directional TVS Diode 2-Pin SOD-323FL
- ROHM Uni-Directional TVS Diode, 200 W PMDE
- ROHM 1 Isolated 200 mW Surface 2-Pin SOD-323FL
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- onsemi 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- Littelfuse SMF24A 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
