ROHM UDZUVFHTE-175.6B Uni-Directional TVS Diode, 200 mW, 2-Pin SOD-323FL
- RS Stock No.:
- 244-0134
- Mfr. Part No.:
- UDZUVFHTE-175.6B
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$11.45
(exc. GST)
$12.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,775 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.458 | $11.45 |
| 50 - 75 | $0.446 | $11.15 |
| 100 - 225 | $0.436 | $10.90 |
| 250 - 975 | $0.426 | $10.65 |
| 1000 + | $0.416 | $10.40 |
*price indicative
- RS Stock No.:
- 244-0134
- Mfr. Part No.:
- UDZUVFHTE-175.6B
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 5.49V | |
| Mount Type | Surface | |
| Package Type | SOD-323FL | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 200mW | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.7mm | |
| Standards/Approvals | RoHS, IEC61000-4-2 | |
| Length | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 5.49V | ||
Mount Type Surface | ||
Package Type SOD-323FL | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 200mW | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.7mm | ||
Standards/Approvals RoHS, IEC61000-4-2 | ||
Length 1.35mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM TVS diode has ideal for ESD protection electronic devices. This high surge resistance provide superior protection. It has storage temperature range of -55°C to 150°C and capacitance of 8.0 pF. It comes in minimum 3000 unit pack with embossed tape packing.
High reliability Small mold type
Package(JEITA)SC-90A Package Code SOD-323FL Package Size 1.25mmx2.5mm (t=0.9)
Related links
- ROHM Uni-Directional TVS Diode 2-Pin SOD-323FL
- ROHM UDZUVTE-175.6B Uni-Directional TVS Diode, 200 W SOD-323FL-2
- ROHM Uni-Directional TVS Diode, 200 W SOD-323FL-2
- ROHM 1 Isolated 200 mW Surface 2-Pin SOD-323FL
- ROHM Uni-Directional TVS Diode 2-Pin SOD-523
- ROHM 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- ROHM EDZCVT2R6.8B Uni-Directional TVS Diode 2-Pin SOD-523
- ROHM CDZCVT2R6.8B 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
