Vishay Bi-Directional TVS Diode, 3 kW DO-214AB
- RS Stock No.:
- 243-6994
- Mfr. Part No.:
- SMC3K17CAHM3_A/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-6994
- Mfr. Part No.:
- SMC3K17CAHM3_A/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 18.9V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 17V | |
| Peak Pulse Power Dissipation Pppm | 3kW | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 27.6V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 109A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 6.22mm | |
| Length | 7.11mm | |
| Width | 2.62mm | |
| Series | SMC3K | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 18.9V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 17V | ||
Peak Pulse Power Dissipation Pppm 3kW | ||
ESD Protection Yes | ||
Clamping Voltage VC 27.6V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 109A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 6.22mm | ||
Length 7.11mm | ||
Width 2.62mm | ||
Series SMC3K | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
The Vishay Surface mount TRANSZORB transient voltage suppressors use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Available in bidirectional polarity only
3000 W peak pulse power capability with a (10/1000 μs) waveform
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
Not recommended for PCB bottom side wave mounting
AEC-Q101 qualified
- RS Stock No. 2436974P
- Mfr. Part No. SMC3K100CAHM3_A/H
Each (Supplied on a Reel)
$3.452
- RS Stock No. 2437006P
- Mfr. Part No. SMC3K26CAHM3_A/H
Each (Supplied on a Reel)
$3.452
- RS Stock No. 2436976P
- Mfr. Part No. SMC3K10CAHM3_A/H
Each (Supplied on a Reel)
$3.314
- RS Stock No. 2437004P
- Mfr. Part No. SMC3K24CAHM3_A/H
Each (Supplied on a Reel)
$3.642
Related links
- Vishay Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K17CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K40CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K120CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K24CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K100CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K43CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K36CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB











