Vishay SMC3K100CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- RS Stock No.:
- 243-6974
- Mfr. Part No.:
- SMC3K100CAHM3_A/H
- Brand:
- Vishay
This image is representative of the product range
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.26
(exc. GST)
$18.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,680 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.452 | $17.26 | - |
| 25 - 45 | $3.362 | $16.81 | 2% |
| 50 - 95 | $3.284 | $16.42 | 4% |
| 100 - 245 | $3.208 | $16.04 | 7% |
| 250 + | $3.132 | $15.66 | 9% |
*price indicative
- RS Stock No.:
- 243-6974
- Mfr. Part No.:
- SMC3K100CAHM3_A/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 111V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 100V | |
| Peak Pulse Power Dissipation Pppm | 3kW | |
| Maximum Peak Pulse Current Ippm | 18.5A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 162V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | SMC3K | |
| Width | 2.62mm | |
| Standards/Approvals | RoHS | |
| Height | 6.22mm | |
| Length | 7.11mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 111V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 100V | ||
Peak Pulse Power Dissipation Pppm 3kW | ||
Maximum Peak Pulse Current Ippm 18.5A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Clamping Voltage VC 162V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series SMC3K | ||
Width 2.62mm | ||
Standards/Approvals RoHS | ||
Height 6.22mm | ||
Length 7.11mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
Related links
- Vishay Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K17CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K45CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K22CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K24CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K43CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K36CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K40CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
