Vishay SMC3K15CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- RS Stock No.:
- 243-6991
- Mfr. Part No.:
- SMC3K15CAHM3_A/H
- Brand:
- Vishay
This image is representative of the product range
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.06
(exc. GST)
$19.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,695 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.612 | $18.06 | - |
| 25 - 45 | $3.526 | $17.63 | 2% |
| 50 - 95 | $3.44 | $17.20 | 4% |
| 100 - 245 | $3.364 | $16.82 | 6% |
| 250 + | $3.284 | $16.42 | 9% |
*price indicative
- RS Stock No.:
- 243-6991
- Mfr. Part No.:
- SMC3K15CAHM3_A/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 16.7V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Peak Pulse Power Dissipation Pppm | 3kW | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 123A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 24.4V | |
| Maximum Operating Temperature | 150°C | |
| Length | 7.11mm | |
| Standards/Approvals | RoHS | |
| Width | 2.62mm | |
| Series | SMC3K | |
| Height | 6.22mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 16.7V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Peak Pulse Power Dissipation Pppm 3kW | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 123A | ||
ESD Protection Yes | ||
Clamping Voltage VC 24.4V | ||
Maximum Operating Temperature 150°C | ||
Length 7.11mm | ||
Standards/Approvals RoHS | ||
Width 2.62mm | ||
Series SMC3K | ||
Height 6.22mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- RS Stock No. 2436989
- Mfr. Part No. SMC3K15CAHM3_A/H
- RS Stock No. 2436997
- Mfr. Part No. SMC3K18CAHM3_A/H
- RS Stock No. 2436996
- Mfr. Part No. SMC3K18CAHM3_A/H
- RS Stock No. 2437007
- Mfr. Part No. SMC3K28CAHM3_A/H
Related links
- Vishay Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K17CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K22CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K100CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K40CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K33CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K30CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K14CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB











