Vishay SMC3K13CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- RS Stock No.:
- 243-6986
- Mfr. Part No.:
- SMC3K13CAHM3_A/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-6986
- Mfr. Part No.:
- SMC3K13CAHM3_A/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 14.4V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 13V | |
| Peak Pulse Power Dissipation Pppm | 3kW | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 140A | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 21.5V | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.62mm | |
| Series | SMC3K | |
| Standards/Approvals | RoHS | |
| Height | 6.22mm | |
| Length | 7.11mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 14.4V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 13V | ||
Peak Pulse Power Dissipation Pppm 3kW | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 140A | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 21.5V | ||
Maximum Operating Temperature 150°C | ||
Width 2.62mm | ||
Series SMC3K | ||
Standards/Approvals RoHS | ||
Height 6.22mm | ||
Length 7.11mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
The Vishay Surface mount TRANSZORB transient voltage suppressors use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Available in bidirectional polarity only
3000 W peak pulse power capability with a (10/1000 μs) waveform
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
Not recommended for PCB bottom side wave mounting
AEC-Q101 qualified
- RS Stock No. 2436997
- Mfr. Part No. SMC3K18CAHM3_A/H
Each (In a Pack of 5)
$2.918
- RS Stock No. 2437004
- Mfr. Part No. SMC3K24CAHM3_A/H
Each (In a Pack of 5)
$3.642
- RS Stock No. 2437007
- Mfr. Part No. SMC3K28CAHM3_A/H
Each (On a Reel of 850)
$1.446
- RS Stock No. 2437002
- Mfr. Part No. SMC3K22CAHM3_A/H
Each (In a Pack of 5)
$3.452
Related links
- Vishay Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K17CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K22CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K100CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K40CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K33CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K30CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K14CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB











