Vishay Uni-Directional TVS Diode, 300 W DO-214AC
- RS Stock No.:
- 243-6960
- Mfr. Part No.:
- SMAJ120AHM3_A/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-6960
- Mfr. Part No.:
- SMAJ120AHM3_A/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 133V | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage Vwm | 120V | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| Maximum Peak Pulse Current Ippm | 193A | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 193V | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Series | SMAJ | |
| Standards/Approvals | RoHS | |
| Width | 2.29mm | |
| Length | 4.5mm | |
| Height | 2.79mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 133V | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage Vwm 120V | ||
Peak Pulse Power Dissipation Pppm 300W | ||
Maximum Peak Pulse Current Ippm 193A | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 193V | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Series SMAJ | ||
Standards/Approvals RoHS | ||
Width 2.29mm | ||
Length 4.5mm | ||
Height 2.79mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
The Vishay Surface mount TRANSZORB transient voltage suppressors use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Low profile package
Ideal for automated placement
Glass passivated chip junction
Available in unidirectional and bidirectional
1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
AEC-Q101 qualified available
Related links
- Vishay Uni-Directional TVS Diode, 300 W DO-214AC
- Vishay SMAJ120AHM3_A/H Uni-Directional TVS Diode, 300 W DO-214AC
- Vishay SMAJ110AHM3_A/H Uni-Directional TVS Diode, 300 W DO-214AC
- Vishay Bi-Directional TVS Diode, 300 W DO-214AC
- Vishay SMAJ110CAHM3_A/H Bi-Directional TVS Diode, 300 W DO-214AC
- Vishay SMAJ160CAHM3_A/H Bi-Directional TVS Diode, 300 W DO-214AC
- Vishay SMAJ130CAHM3_A/H Bi-Directional TVS Diode, 300 W DO-214AC
- Vishay Uni-Directional TVS Diode, 1500 W DO-214AB
