Vishay SMAJ110AHM3_A/H Uni-Directional TVS Diode, 300 W DO-214AC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
243-6956
Mfr. Part No.:
SMAJ110AHM3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

122V

Mount Type

Surface

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage Vwm

110V

Peak Pulse Power Dissipation Pppm

300W

Clamping Voltage VC

177V

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

1.7A

Test Current It

1mA

ESD Protection

Yes

Maximum Operating Temperature

150°C

Length

4.5mm

Height

2.79mm

Width

2.29mm

Series

SMAJ

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

The Vishay Surface mount TRANSZORB transient voltage suppressors use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.

Low profile package

Ideal for automated placement

Glass passivated chip junction

Available in unidirectional and bidirectional

1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %

Excellent clamping capability

Very fast response time

Low incremental surge resistance

Meets MSL level 1, per J-STD-020, LF maximum peak

of 260 °C

AEC-Q101 qualified available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy