Nexperia PESD4USB3U-TTSX Uni-Directional ESD Protection Device, 10-Pin DFN2510D

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$904.00

(exc. GST)

$996.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000$0.226$904.00
8000 - 36000$0.22$880.00
40000 +$0.198$792.00

*price indicative

RS Stock No.:
243-4812
Mfr. Part No.:
PESD4USB3U-TTSX
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Uni-Directional

Product Type

ESD Protection Device

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

DFN2510D

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

10

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

7A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

3.5V

Maximum Operating Temperature

150°C

Height

750μm

Series

PESD4USB3U

Length

2.5mm

Standards/Approvals

ISO10605, IEC61000-4-2 Level 4

Width

1mm

Maximum Reverse Leakage Current

100nA

Automotive Standard

AEC-Q101

The Nexperia unidirectional ESD protection device is designed to protect high-speed interfaces such as Super Speed USB 3.2 at 10 Gbps, HDMI, Display Port, external Serial Advanced Technology Attachment (eSATA), Low Voltage Differential Signalling (LVDS), and Gigabit Multimedia Serial Link (GMSL) Serializer/Deserializer (SerDes) against ElectroStatic Discharge (ESD).

Line capacitance of only 0.5 pF for each channel

Outstanding system protection extremely deep snap-back combined with dynamic resistance of 0.4 Ω

ESD protection level up to ±15 kV

Matched 0.5 mm trace spacing and side-wettable flanks (SWF) for AOI

Design-friendly ’pass-through’ signal routing

Infotainment applications like USB 2.0, SuperSpeed USB 3.2 at 10 Gbps, HDMI 2.0, HDBaseT

Automotive A/V monitors, display and cameras

SerDes GMSL, FPD-Link, LVDS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy