Nexperia PESD4USB3U-TTS Uni-Directional ESD Protection Diode DFN2510D
- RS Stock No.:
- 243-4810
- Mfr. Part No.:
- PESD4USB3U-TTS
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-4810
- Mfr. Part No.:
- PESD4USB3U-TTS
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | ESD Protection Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | DFN2510D | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 7A | |
| Clamping Voltage VC | 3.5V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.5mm | |
| Height | 1mm | |
| Width | 750μm | |
| Standards/Approvals | IEC 61000-4-2 | |
| Series | PESD4USB3U-TTS | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type ESD Protection Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type DFN2510D | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 7A | ||
Clamping Voltage VC 3.5V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 2.5mm | ||
Height 1mm | ||
Width 750μm | ||
Standards/Approvals IEC 61000-4-2 | ||
Series PESD4USB3U-TTS | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
The Nexperia unidirectional ESD protection device is designed to protect high-speed interfaces such as SuperSpeed USB 3.2 at 10 Gbps, HDMI, DisplayPort, external Serial Advanced Technology Attachment (eSATA), Low Voltage Differential Signalling (LVDS), and Gigabit Multimedia Serial Link (GMSL) Serializer/Deserializer (SerDes) against ElectroStatic Discharge (ESD).
System-level ESD protection for USB 2.0 and SuperSpeed USB 3.2 at 10 Gbps, HDMI, DisplayPort, eSATA and LVDS
Line capacitance of only 0.5 pF for each channel
Outstanding system protection is extremely deep snap-back combined with dynamic resistance of 0.4 Ω
Matched 0.5 mm trace spacing and side-wettable flanks (SWF) for AOI
Design-friendly pass-through signal routing
Infotainment applications: USB 2.0, SuperSpeed USB 3.2 at 10 Gbps, HDMI 2.0, HDBaseT
Automotive A/V monitors, display and cameras
SerDes like GMSL, FPD-Link, LVDS
Related links
- Nexperia Uni-Directional ESD Protection Diode DFN2510D
- Nexperia PESD4USB3U-TTS Uni-Directional ESD Protection Diode DFN2510D
- Nexperia Uni-Directional ESD Protection Diode, 10-Pin DFN2510D
- Nexperia Uni-Directional ESD Protection Device, 10-Pin DFN2510D
- Nexperia PESD4USB3U-TBS Uni-Directional ESD Protection Diode DFN2510D
- Nexperia PESD4USB5U-TTS Uni-Directional ESD Protection Diode DFN2510D
- Nexperia Bi-Directional ESD Protection Diode DFN2510D
- Nexperia PESD4USB5U-TBS Uni-Directional ESD Protection Diode DFN2510D
