STMicroelectronics HSP181-2W3Y TVS Diode, 50 W, 3-Pin SOT-323-3L
- RS Stock No.:
- 240-0598
- Mfr. Part No.:
- HSP181-2W3Y
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-0598
- Mfr. Part No.:
- HSP181-2W3Y
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 30V | |
| Mount Type | Surface | |
| Package Type | SOT-323-3L | |
| Maximum Reverse Stand-off Voltage Vwm | 18V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 50W | |
| Maximum Peak Pulse Current Ippm | 2A | |
| Clamping Voltage VC | 18V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.35mm | |
| Width | 1.1mm | |
| Length | 2.2mm | |
| Series | HSP181-2W3Y | |
| Standards/Approvals | IEC, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 30V | ||
Mount Type Surface | ||
Package Type SOT-323-3L | ||
Maximum Reverse Stand-off Voltage Vwm 18V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 50W | ||
Maximum Peak Pulse Current Ippm 2A | ||
Clamping Voltage VC 18V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Height 1.35mm | ||
Width 1.1mm | ||
Length 2.2mm | ||
Series HSP181-2W3Y | ||
Standards/Approvals IEC, RoHS | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics Automotive grade 18 V dual-line high speed port protection is an ESD array designed for high-speed differential lines. The VRM at 18 V makes it compatible with a short-to-battery hazard in vehicles. It is also compatible with the maximum signal voltage (18 V) on the antenna of NFC readers and can thus efficiently protect NFC antenna I/O of NFC ICs. The 2.1 pF low parasitic capacitance and the 1.7 GHz bandwidth provides enough room to preserve the signal integrity of USB 2.0 or NFC signals.
AEC-Q101 qualified
Flow-through routing to keep signal integrity
Large bandwidth
Ultra low capacitance
Operating junction temperature range: -55 °C to 150 °C
RoHS compliant and halogen free
Related links
- STMicroelectronics TVS Diode 3-Pin SOT-323-3L
- STMicroelectronics 2-Element Uni-Directional TVS Diode 3-Pin SOT-323-3L
- STMicroelectronics ESDA18WY 2-Element Uni-Directional TVS Diode 3-Pin SOT-323-3L
- STMicroelectronics ESDA5WY 2-Element Uni-Directional TVS Diode 3-Pin SOT-323-3L
- onsemi NZL5V6AXV3T1G 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-505
- onsemi 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-505
- onsemi ESD5B5.0ST1G 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
- STMicroelectronics ESDALC6V1-1M2 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
