STMicroelectronics ESDA18WY 2-Element Uni-Directional TVS Diode, 250 W, 3-Pin SOT-323-3L
- RS Stock No.:
- 366-213
- Mfr. Part No.:
- ESDA18WY
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$0.41
(exc. GST)
$0.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $0.41 |
| 10 - 99 | $0.36 |
| 100 - 499 | $0.34 |
| 500 - 999 | $0.32 |
| 1000 + | $0.30 |
*price indicative
- RS Stock No.:
- 366-213
- Mfr. Part No.:
- ESDA18WY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Dual | |
| Minimum Breakdown Voltage Vbr | 12V | |
| Mount Type | Surface | |
| Package Type | SOT-323-3L | |
| Maximum Reverse Stand-off Voltage Vwm | 16V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 250W | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 13A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 23V | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 2 | |
| Height | 1.8mm | |
| Series | ESDAxxWY | |
| Width | 1.15mm | |
| Standards/Approvals | UL94 V0, PPAP, J-STD-020 MSL 1, JEDEC, ISO 7637-3, ISO 10605, IPC7531, AEC-Q101 | |
| Diameter | 1.8mm | |
| Length | 1.8mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Dual | ||
Minimum Breakdown Voltage Vbr 12V | ||
Mount Type Surface | ||
Package Type SOT-323-3L | ||
Maximum Reverse Stand-off Voltage Vwm 16V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 250W | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 13A | ||
ESD Protection Yes | ||
Clamping Voltage VC 23V | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 2 | ||
Height 1.8mm | ||
Series ESDAxxWY | ||
Width 1.15mm | ||
Standards/Approvals UL94 V0, PPAP, J-STD-020 MSL 1, JEDEC, ISO 7637-3, ISO 10605, IPC7531, AEC-Q101 | ||
Diameter 1.8mm | ||
Length 1.8mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50nA | ||
Related links
- STMicroelectronics ESDA18WY 2-Element Uni-Directional TVS Diode 3-Pin SOT-323-3L
- STMicroelectronics ESDA5WY 2-Element Uni-Directional TVS Diode 3-Pin SOT-323-3L
- STMicroelectronics 2-Element Bi-Directional TVS Diode 3-Pin SOT-323
- STMicroelectronics 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDCAN03-2BWY 2-Element Bi-Directional TVS Diode 3-Pin SOT-323
- STMicroelectronics ESDCAN02-2BWY 2-Element Bi-Directional TVS Diode 3-Pin SOT-323
- STMicroelectronics 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-666
