STMicroelectronics ESDA5-1F4 Uni-Directional TVS Diode, 3-Pin 0201
- RS Stock No.:
- 239-6261
- Mfr. Part No.:
- ESDA5-1F4
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$4.68
(exc. GST)
$5.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.187 | $4.68 |
*price indicative
- RS Stock No.:
- 239-6261
- Mfr. Part No.:
- ESDA5-1F4
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 5.8V | |
| Mount Type | Surface | |
| Package Type | 0201 | |
| Pin Count | 3 | |
| Clamping Voltage VC | 9V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Length | 630μm | |
| Height | 330μm | |
| Series | ESDA5-1F4 | |
| Width | 320μm | |
| Standards/Approvals | RoHS, IEC | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 5.8V | ||
Mount Type Surface | ||
Package Type 0201 | ||
Pin Count 3 | ||
Clamping Voltage VC 9V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Length 630μm | ||
Height 330μm | ||
Series ESDA5-1F4 | ||
Width 320μm | ||
Standards/Approvals RoHS, IEC | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
The STMicroelectronics TVS Diode is a low clamping unidirectional single line TVS diode designed to protect the data line or other I/O ports against ESD transients. The device is ideal for applications where both reduced line capacitance and board space saving are required.
Low clamping voltage of 3 V / +9 V IEC 61000-4-2 contact discharge at 30 ns
Unidirectional device
Low leakage current
- RS Stock No. 2604677
- Mfr. Part No. PESD2ETH1GXT-QR
Each (In a Pack of 25)
$0.645
- RS Stock No. 2604675
- Mfr. Part No. PESD2ETH1GXT-QR
Each (On a Reel of 3000)
$0.256
- RS Stock No. 2396263
- Mfr. Part No. ESDA6V1LY
Each (In a Pack of 10)
$0.459
- RS Stock No. 2396259
- Mfr. Part No. ESDA25SC6Y
Each (In a Pack of 10)
$0.593
Related links
- STMicroelectronics Uni-Directional TVS Diode, 3-Pin 0201
- STMicroelectronics ESD051-1F4 Uni-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin 0201
- STMicroelectronics ESDZL5-1F4 1-Element Uni-Directional TVS Diode 2-Pin 0201
- STMicroelectronics Uni-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics ESDALC6V1-1U2 1-Element Uni-Directional TVS Diode 2-Pin ST-0201
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin ST-0201
- STMicroelectronics Bi-Directional TVS Diode, 2-Pin 0201











