STMicroelectronics Uni-Directional TVS Diode, 2-Pin ST-0201
- RS Stock No.:
- 239-6251
- Mfr. Part No.:
- ESD051-1F4
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-6251
- Mfr. Part No.:
- ESD051-1F4
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 5.8V | |
| Mount Type | Surface | |
| Package Type | ST-0201 | |
| Pin Count | 2 | |
| Clamping Voltage VC | 9V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC, RoHS | |
| Width | 320μm | |
| Height | 300μm | |
| Series | ESD051-1F4 | |
| Length | 600μm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 5.8V | ||
Mount Type Surface | ||
Package Type ST-0201 | ||
Pin Count 2 | ||
Clamping Voltage VC 9V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC, RoHS | ||
Width 320μm | ||
Height 300μm | ||
Series ESD051-1F4 | ||
Length 600μm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics OP-AMP is a low clamping unidirectional single line TVS diode designed to protect the power line against EOS and ESD transients. The device is ideal for applications where board space saving is required.
Low clamping voltage of 3 V / +9 V IEC 61000-4-2 contact discharge at 30 ns
Unidirectional diode
Low leakage current
kV air discharge & ±30 kV contact discharge
Related links
- STMicroelectronics ESD051-1F4 Uni-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics Uni-Directional TVS Diode, 3-Pin 0201
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin ST-0201
- STMicroelectronics ESDALC6V1-1U2 1-Element Uni-Directional TVS Diode 2-Pin ST-0201
- STMicroelectronics Bi-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics 1-Element Bi-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics ESDL031-1BF4 Bi-Directional TVS Diode, 2-Pin ST-0201
- STMicroelectronics ESDALC6V1-1BU2 Bi-Directional TVS Diode, 2-Pin ST-0201
