ROHM ESD18VHYT116 2-Element Bi-Directional ESD Protection Diode, 100 W, 3-Pin SOT-23
- RS Stock No.:
- 237-4333
- Mfr. Part No.:
- ESD18VHYT116
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.60
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$16.23
(exc. GST)
$17.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,750 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.649 | $16.23 | - |
| 50 - 75 | $0.637 | $15.93 | $0.60 |
| 100 - 225 | $0.625 | $15.63 | $2.40 |
| 250 - 975 | $0.613 | $15.33 | $9.00 |
| 1000 + | $0.601 | $15.03 | $48.00 |
*price indicative
- RS Stock No.:
- 237-4333
- Mfr. Part No.:
- ESD18VHYT116
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | ESD Protection Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 19.74V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 16V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 100W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 16V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Series | ESD18VHY | |
| Standards/Approvals | IEC61000-4-2 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type ESD Protection Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 19.74V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 16V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 100W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 16V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Series ESD18VHY | ||
Standards/Approvals IEC61000-4-2 | ||
Maximum Reverse Leakage Current 100nA | ||
The ROHM ESD18VHY series ESD protection TVS diode has SOT-23 package and is suitable for ESD protection in electronic devices. It has reverse working maximum voltage (VRWM) of 16V, reverse current of 100mA and capacitance of 12pF. This high surge resistance provide superior protection. It has three terminals and bidirectional configuration.
Surface mount
High reliability
Small mold type
ESD protection level ±30kV (IEC61000-4-2 Contact)
Power dissipation 225mW
Storage temperature range between -55°C and 150°C
Related links
- ROHM ESD18VHYT116 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- ROHM ESD16VHYFHT116 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- ROHM ESD16VHYT116 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- ROHM 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- ROHM ESD27VHYFHT116 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- ROHM ESD27VHYT116 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- ROHM ESD18VHYFHT116 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- onsemi 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
