ROHM ESD16VHYT116 2-Element Bi-Directional ESD Protection Diode, 100 W, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$681.00

(exc. GST)

$750.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.227$681.00-
15000 +$0.205$615.009%

*price indicative

RS Stock No.:
237-4327
Mfr. Part No.:
ESD16VHYT116
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Direction Type

Bi-Directional

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

17.64V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

3

Peak Pulse Power Dissipation Pppm

100W

Clamping Voltage VC

12V

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

2

Series

ESD16VHY

Standards/Approvals

IEC61000-4-2

Maximum Reverse Leakage Current

100nA

The ROHM ESD16VHY series ESD protection TVS diode has SOT-23 package and is suitable for ESD protection in electronic devices. It has reverse working maximum voltage (VRWM) of 12V, reverse current of 100mA and capacitance of 13pF. This high surge resistance provide superior protection. It has three terminals and bidirectional configuration.

Surface mount

High reliability

Small mold type

ESD protection level ±30kV (IEC61000-4-2 Contact)

Power dissipation 225mW

Storage temperature range between -55°C and 150°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy