Bourns SMF4L6.0A-Q 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SOD-123
- RS Stock No.:
- 223-4625
- Mfr. Part No.:
- SMF4L6.0A-Q
- Brand:
- Bourns
This image is representative of the product range
Add 10000 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$400.00
(exc. GST)
$450.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 7500 | $0.16 | $400.00 | - |
| 10000 - 47500 | $0.153 | $382.50 | 4% |
| 50000 + | $0.138 | $345.00 | 13% |
*price indicative
- RS Stock No.:
- 223-4625
- Mfr. Part No.:
- SMF4L6.0A-Q
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 7.37V | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Reverse Stand-off Voltage Vwm | 85V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Clamping Voltage VC | 6V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 10mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 220μm | |
| Length | 270μm | |
| Series | SMF | |
| Standards/Approvals | No | |
| Width | 250μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 400μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 7.37V | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Reverse Stand-off Voltage Vwm 85V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Clamping Voltage VC 6V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 10mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 220μm | ||
Length 270μm | ||
Series SMF | ||
Standards/Approvals No | ||
Width 250μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 400μA | ||
Related links
- Bourns SMF4L6.0A-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Bourns 1-Element Uni-Directional TVS Diode 400-Pin SOD-123
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Bourns SMF4L10A-Q 1-Element Uni-Directional TVS Diode 400-Pin SOD-123
- Bourns SMF4L75A-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Bourns SMF4L6.5A-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Bourns SMF4L11A-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Bourns SMF4L78A-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
