Vishay SMAJ30CAHE3_A/H 1-Element Bi-Directional, Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 450 more to save $5.85

View bulk pricing options

Subtotal (1 pack of 50 units)*

$25.15

(exc. GST)

$27.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8,650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 400$0.503$25.15-
450 - 850$0.49$24.50$5.85
900 +$0.483$24.15$18.00

*price indicative

Packaging Options:
RS Stock No.:
219-0137
Mfr. Part No.:
SMAJ30CAHE3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional, Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

33.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

30V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Test Current It

1mA

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

8.3A

ESD Protection

Yes

Clamping Voltage VC

48.4V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.29mm

Series

TRANSZORB TVS

Length

4.5mm

Standards/Approvals

No

Width

2.79mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN
The Vishay diode series Transorb TVS Diodes is suitable for applications like sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.

600 W peak pulse power capability with a 10/1000 μs waveform

Repetitive rate (duty-cycle): 0.01 %

Excellent clamping capability

Very fast response time

Low incremental surge resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy