Taiwan Semiconductor TLD6S28AH 3-Element Uni-Directional TVS Diode, 4.6 kW, 2-Pin DO-218

This image is representative of the product range

Get a bulk buy discount

Add 190 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$24.59

(exc. GST)

$27.05

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 730 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 185$4.918$24.59-
190 - 370$4.798$23.992%
375 +$4.722$23.613%

*price indicative

Packaging Options:
RS Stock No.:
216-9581
Mfr. Part No.:
TLD6S28AH
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

31.1V

Mount Type

Surface

Package Type

DO-218

Maximum Reverse Stand-off Voltage Vwm

28V

Pin Count

2

Peak Pulse Power Dissipation Pppm

4.6kW

Minimum Operating Temperature

-55°C

Clamping Voltage VC

45.4V

Test Current It

5mA

Maximum Peak Pulse Current Ippm

101A

Number of Elements per Chip

3

Maximum Operating Temperature

175°C

Length

16mm

Standards/Approvals

FBI

Width

10.5mm

Height

5.5mm

Maximum Reverse Leakage Current

150μA

Automotive Standard

AEC-Q101

The Taiwan semiconductor transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage).TVS diodes are offered in both through hole and surface mount packages. They can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage whereas bidirectional diodes can operate at both positive and negative voltages.

AEC-Q101 qualified Junction passivation optimized design technology TJ =175 °C capability suitable for high reliability and automotive requirement Moisture sensitivity level 1, per J-STD-052

Each (Supplied on a Reel)
$4.918
Each (Supplied on a Reel)
$4.558
Each (In a Pack of 5)
$4.558
Each (Supplied on a Reel)
$4.558

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy