- RS Stock No.:
- 183-9256
- Mfr. Part No.:
- 1-1703773-1
- Brand:
- TE Connectivity
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$3.094
(exc. GST)
$3.403
(inc. GST)
Units | Per unit | Per Pack* |
5 - 90 | $3.094 | $15.47 |
95 - 185 | $3.054 | $15.27 |
190 + | $2.972 | $14.86 |
*price indicative |
- RS Stock No.:
- 183-9256
- Mfr. Part No.:
- 1-1703773-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
HDSCS housings are heavy-duty, environmentally sealed connectors available in five sizes and arrangements from 2 to 18 cavities. These cable to cable and cable to device connectors have a slide lock for mating. They accept AMP MCP 6.3/4.8K, 2.8, and 1.5K contacts and carry up to 40 amps.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Tab Housing |
Number of Contacts | 6 |
Gender | Female |
Number of Rows | 2 |
Current Rating | 20A |
Mounting Type | Plug-In |
Series | HDSCS |
Colour | Black |
IP Rating | IP67, IP6K9K |
Height | 27mm |
Width | 27.6mm |
Depth | 47.1mm |
Housing Material | Glass Filled PBT |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +140°C |
Contact Plating | Tin |
Related links
- TE Connectivity, HDSCS Automotive Connector Socket 18 Way
- TE Connectivity, HDSCS Automotive Connector Socket 15 Way
- TE Connectivity, HDSCS Automotive Connector Socket 2 Way
- TE Connectivity, HDSCS Automotive Connector Socket 10 Way
- TE Connectivity, HDSCS Automotive Connector Socket 12 Way
- TE Connectivity, HDSCS Automotive Connector Socket 4 Way
- TE Connectivity, HDSCS Automotive Connector Socket 8 Way
- TE Connectivity, HDSCS Automotive Connector Socket 3 Way