Diodes Inc SMAJ48AQ-13-F, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
- RS Stock No.:
- 213-9285
- Mfr. Part No.:
- SMAJ48AQ-13-F
- Brand:
- DiodesZetex
Bulk discount available
Subtotal (1 reel of 5000 units)*
$860.00
(exc. GST)
$945.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.172 | $860.00 |
| 10000 - 15000 | $0.167 | $835.00 |
| 20000 + | $0.165 | $825.00 |
*price indicative
- RS Stock No.:
- 213-9285
- Mfr. Part No.:
- SMAJ48AQ-13-F
- Brand:
- DiodesZetex
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
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 77.4V | |
| Minimum Breakdown Voltage | 58.9V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AC (SMA) | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 400W | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 77.4V | ||
Minimum Breakdown Voltage 58.9V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AC (SMA) | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 400W | ||
Number of Elements per Chip 1 | ||
The DiodesZetex SMAJ48AQ series is automotive transient voltage suppressor suitable to protect sensitive automotive circuits against surges and electrostatic discharges. It has reverse standoff voltage of 48V and it is unidirectional device.
Glass passivated die construction
Excellent clamping capability
Related links
- Diodes Inc SMAJ48AQ-13-F 400W, 2-Pin DO-214AC
- Diodes Inc SMAJ10AQ-13-F 400W, 2-Pin DO-214AC
- Diodes Inc SMAJ150A-13-F 400W, 2-Pin DO-214AC
- Diodes Inc SMAJ130A-13-F 400W, 2-Pin DO-214AC
- Diodes Inc SMAJ75A-13-F 400W, 2-Pin DO-214AC
- Diodes Inc SMAJ7.0A-13-F 400W, 2-Pin DO-214AC
- Diodes Inc SMAJ10A-13-F 400W, 2-Pin DO-214AC
- Diodes Inc SMAJ26A-13-F 400W, 2-Pin DO-214AC