DiodesZetex SMAJ7.0A-13-F 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save $8.75

View bulk pricing options

Subtotal (1 pack of 50 units)*

$14.00

(exc. GST)

$15.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 1200$0.28$14.00-
1250 - 2450$0.273$13.65$8.75
2500 +$0.269$13.45$27.50

*price indicative

Packaging Options:
RS Stock No.:
885-5628
Mfr. Part No.:
SMAJ7.0A-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

7.78V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

7V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Test Current It

10mA

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

33.3A

ESD Protection

No

Clamping Voltage VC

12V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

4.6mm

Height

2.1mm

Series

SMAJ

Width

2.92mm

Standards/Approvals

No

Maximum Reverse Leakage Current

200μA

Automotive Standard

No

Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy