Diodes Inc SMAJ48AQ-13-F, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

Bulk discount available

Subtotal (1 pack of 50 units)*

$26.35

(exc. GST)

$29.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,950 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 1200$0.527$26.35
1250 - 2450$0.514$25.70
2500 +$0.506$25.30

*price indicative

Packaging Options:
RS Stock No.:
213-9286
Mfr. Part No.:
SMAJ48AQ-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

77.4V

Minimum Breakdown Voltage

58.9V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Pin Count

2

Peak Pulse Power Dissipation

400W

Number of Elements per Chip

1

The DiodesZetex SMAJ48AQ series is automotive transient voltage suppressor suitable to protect sensitive automotive circuits against surges and electrostatic discharges. It has reverse standoff voltage of 48V and it is unidirectional device.

Glass passivated die construction
Excellent clamping capability

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links