STMicroelectronics SMB6F40A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin SMB
- RS Stock No.:
- 208-5167
- Mfr. Part No.:
- SMB6F40A
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-5167
- Mfr. Part No.:
- SMB6F40A
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 49V | |
| Mount Type | Surface | |
| Package Type | SMB | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 64.5V | |
| ESD Protection | No | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Series | SMB6FxxA | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 5.6mm | |
| Width | 3.95mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 49V | ||
Mount Type Surface | ||
Package Type SMB | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 1mA | ||
Clamping Voltage VC 64.5V | ||
ESD Protection No | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Series SMB6FxxA | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 5.6mm | ||
Width 3.95mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
The STMicroelectronics TVS diode is designed to protect sensitive circuits against transient surges. It works with planar technology which makes it compatible with high end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.
Matte tin plating lead finishing
1500°C maximum operating temperature
Up to 600W power capability
Related links
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F24A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F18A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F11AY 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F22A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F58A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F14A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F64A 1-Element Uni-Directional TVS Diode 2-Pin SMB
