STMicroelectronics 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin SMB
- RS Stock No.:
- 208-5166
- Mfr. Part No.:
- SMB6F40A
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-5166
- Mfr. Part No.:
- SMB6F40A
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 49V | |
| Mount Type | Surface | |
| Package Type | SMB | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 64.5V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | No | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Height | 1.1mm | |
| Length | 5.6mm | |
| Series | SMB6FxxA | |
| Standards/Approvals | No | |
| Width | 3.95mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 49V | ||
Mount Type Surface | ||
Package Type SMB | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 64.5V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection No | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Height 1.1mm | ||
Length 5.6mm | ||
Series SMB6FxxA | ||
Standards/Approvals No | ||
Width 3.95mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
The STMicroelectronics TVS diode is designed to protect sensitive circuits against transient surges. It works with planar technology which makes it compatible with high end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.
Matte tin plating lead finishing
1500°C maximum operating temperature
Up to 600W power capability
Related links
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F40A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F24A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F18A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F22A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F48A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F11AY 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB6F13AY 1-Element Uni-Directional TVS Diode 2-Pin SMB
