STMicroelectronics 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMB

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
208-5150
Mfr. Part No.:
SMB15F5.0A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

7.1V

Mount Type

Surface

Package Type

SMB

Maximum Reverse Stand-off Voltage Vwm

64V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Minimum Operating Temperature

-55°C

Test Current It

10mA

Maximum Peak Pulse Current Ippm

171A

Clamping Voltage VC

9.2V

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Height

1.1mm

Standards/Approvals

No

Width

5.6mm

Series

SMB15FxxA

Length

3.95mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

The STMicroelectronics TVS diode is designed to protect sensitive circuits against transient surges. It works with planar technology which makes it compatible with high end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Matte tin plating lead finishing

1500°C maximum operating temperature

Up to 600W power capability

Each (Supplied on a Reel)
$0.978
Each (Supplied on a Reel)
$1.039
Each (Supplied on a Reel)
$1.039
Each (Supplied on a Reel)
$1.039

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy