STMicroelectronics SMB15F14A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMB
- RS Stock No.:
- 208-5117
- Mfr. Part No.:
- SMB15F14A
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-5117
- Mfr. Part No.:
- SMB15F14A
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 17.3V | |
| Mount Type | Surface | |
| Package Type | SMB | |
| Maximum Reverse Stand-off Voltage Vwm | 64V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Clamping Voltage VC | 23.1V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 67A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.95mm | |
| Series | SMB15FxxA | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 5.6mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 17.3V | ||
Mount Type Surface | ||
Package Type SMB | ||
Maximum Reverse Stand-off Voltage Vwm 64V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Clamping Voltage VC 23.1V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 67A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Length 3.95mm | ||
Series SMB15FxxA | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 5.6mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
The STMicroelectronics TVS diode is designed to protect sensitive circuits against transient surges. It works with planar technology which makes it compatible with high end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.
Matte tin plating lead finishing
1500°C maximum operating temperature
Up to 600W power capability
Related links
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F28A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F6.5A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F6.0A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F10A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F8.5A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F22A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F40A 1-Element Uni-Directional TVS Diode 2-Pin SMB
