STMicroelectronics SMA4F58A 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SMA Flat

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$1,300.00

(exc. GST)

$1,400.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.13$1,300.00-
50000 +$0.117$1,170.009%

*price indicative

RS Stock No.:
208-5091
Mfr. Part No.:
SMA4F58A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

71.4V

Mount Type

Surface

Package Type

SMA Flat

Maximum Reverse Stand-off Voltage Vwm

58V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Minimum Operating Temperature

-55°C

Test Current It

1mA

Clamping Voltage VC

93.6V

Maximum Peak Pulse Current Ippm

4.3A

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Height

1.05mm

Series

SMA4FxxA

Width

2.9mm

Standards/Approvals

No

Length

4.6mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

The STMicroelectronics TVS diode is designed to protect sensitive circuits against transient surges. It works with planar technology which makes it compatible with high end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Matte tin plating lead finishing

175°C maximum operating temperature

Up to 200W power capability

Each (In a Pack of 50)
$0.503
Each (Supplied on a Reel)
$0.503
Each (Supplied on a Reel)
$0.503
Each (Supplied on a Reel)
$0.503

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy