Bourns SMAJ110A-Q Uni-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 206-9106
- Mfr. Part No.:
- SMAJ110A-Q
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $40.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$760.00
(exc. GST)
$835.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.152 | $760.00 | - |
| 10000 - 15000 | $0.148 | $740.00 | $40.00 |
| 20000 + | $0.146 | $730.00 | $120.00 |
*price indicative
- RS Stock No.:
- 206-9106
- Mfr. Part No.:
- SMAJ110A-Q
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 122V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 220V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Clamping Voltage VC | 177V | |
| Maximum Peak Pulse Current Ippm | 40A | |
| ESD Protection | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 122V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 220V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Clamping Voltage VC 177V | ||
Maximum Peak Pulse Current Ippm 40A | ||
ESD Protection No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101, RoHS | ||
Automotive Standard AEC-Q101 | ||
The Bourns Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 220 V. Typical fast response times are less than 1.0 picosecond from 0 V to Breakdown Voltage.
Surface Mount SMA package
Standoff Voltage: 5 to 220 volts
Power Dissipation: 400 watts
RoHS compliant
AEC-Q101 compliant
Related links
- Bourns SMAJ110A-Q Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 1-Element Uni-Directional TVS Diode 400-Pin SOD-123
- Bourns Bi-Directional TVS Diode 2-Pin DO-214
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Bourns SMAJ12A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Bourns SMAJ58A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Bourns SMAJ28A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
