Bourns SMAJ28A 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$660.00

(exc. GST)

$725.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.132$660.00-
25000 +$0.119$595.009%

*price indicative

RS Stock No.:
146-0652
Mfr. Part No.:
SMAJ28A
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

31.1V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

28V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Clamping Voltage VC

28V

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

35A

Test Current It

1mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

4.57mm

Height

2.42mm

Series

SMA

Standards/Approvals

No

Width

2.92mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

5μA

COO (Country of Origin):
TW

SMBJ Series 400W TVS Diodes, Unidirectional


Unidirectional Transient Voltage Suppressor diodes with 400W Peak Pulse capacity in Compact DO214AB (SMB) surface mount packages.

Transient Voltage Suppressors, Bourns Electronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy