DiodesZetex D5V0S1UN2LP1610-7 1-Element Uni-Directional TVS Diode, 2-Pin UDFN
- RS Stock No.:
- 206-0285
- Mfr. Part No.:
- D5V0S1UN2LP1610-7
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$1,690.00
(exc. GST)
$1,860.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.169 | $1,690.00 |
| 20000 - 90000 | $0.163 | $1,630.00 |
| 100000 + | $0.158 | $1,580.00 |
*price indicative
- RS Stock No.:
- 206-0285
- Mfr. Part No.:
- D5V0S1UN2LP1610-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 5.1V | |
| Mount Type | Surface | |
| Package Type | UDFN | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 7.4V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 120A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 550μm | |
| Series | DxV0 | |
| Width | 1.05mm | |
| Length | 1.65mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 5.1V | ||
Mount Type Surface | ||
Package Type UDFN | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 7.4V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 120A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 550μm | ||
Series DxV0 | ||
Width 1.05mm | ||
Length 1.65mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex 5.1 V high surge TVS diode is designed to protect sensitive electronic from the damage due to ESD, surge and lightning. The combination of small size and high ESD surge capability make it ideal for use in portable application such as cellular phones, digital cameras, and MP3 player.
1 channel of ESD/surge protection
Provides ESD protection
Related links
- DiodesZetex D5V0S1UN2LP1610-7 1-Element Uni-Directional TVS Diode, 2-Pin UDFN
- DiodesZetex 1-Element Uni-Directional TVS Diode Array 2-Pin UDFN-1610-2
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin UDFN
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin UDFN-1616-2
- DiodesZetex 1-Element Uni-Directional TVS Diode, 2-Pin SOD-523
- DiodesZetex 1-Element Uni-Directional TVS Diode, 2-Pin SOD-323
- DiodesZetex D3V3S1U2LP1610-7 1-Element Uni-Directional TVS Diode Array 2-Pin UDFN-1610-2
- DiodesZetex D4V5H1U2LP1610-7 1-Element Uni-Directional TVS Diode 2-Pin UDFN
