DiodesZetex D10V0H1U2LP16-7 1-Element Uni-Directional TVS Diode, 300 W, 2-Pin X1-DFN
- RS Stock No.:
- 206-0279
- Mfr. Part No.:
- D10V0H1U2LP16-7
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-0279
- Mfr. Part No.:
- D10V0H1U2LP16-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | 2x Common Cathode Pair | |
| Minimum Breakdown Voltage Vbr | 11.5V | |
| Mount Type | Surface | |
| Package Type | X1-DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 10V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| Clamping Voltage VC | 20V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 15A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | D10 | |
| Standards/Approvals | No | |
| Height | 500μm | |
| Width | 600μm | |
| Length | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration 2x Common Cathode Pair | ||
Minimum Breakdown Voltage Vbr 11.5V | ||
Mount Type Surface | ||
Package Type X1-DFN | ||
Maximum Reverse Stand-off Voltage Vwm 10V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 300W | ||
Clamping Voltage VC 20V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 15A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series D10 | ||
Standards/Approvals No | ||
Height 500μm | ||
Width 600μm | ||
Length 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex 11.5 V unit-directional TVS diode is designed to protect sensitive electronic from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 player.
1 channel of ESD protection
Low channel input capacitance
Related links
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex D10V0H1U2LP-7B 1-Element Uni-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex D12V0HA1U2SLP-7B 1-Element Uni-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex D3V3S1U2LP1610-7 1-Element Uni-Directional TVS Diode Array 2-Pin UDFN-1610-2
- DiodesZetex D15V0M1U2LP3-7 1-Element Uni-Directional TVS Diode 2-Pin X3-DFN
- DiodesZetex SD36CQ-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex D12V0H1U2WSQ-7 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
