Bourns SMA6J18A-Q 1-Element Uni-Directional ESD Protection Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$810.00

(exc. GST)

$890.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.162$810.00-
25000 +$0.146$730.009%

*price indicative

RS Stock No.:
195-2379
Mfr. Part No.:
SMA6J18A-Q
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Diode Configuration

Single

Product Type

ESD Protection Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

20V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

43V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

4.5mm

Height

2.08mm

Standards/Approvals

No

Width

2.79mm

Series

SMA

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
TW
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 43 V. Typical fast response times are less than 1.0 picosecond from 0 V to Breakdown Voltage. Bourns® Chip Diodes are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.

SurfaceMount SMA package

Standoff Voltage:5 to 43 volts

Power Dissipation: 600 watts

Applications

Protection of power buses

Protection of I/O interfaces

Overvoltage transient protection

Telecom, computer, industrial and consumer electronics applications

Each (In a Pack of 25)
$0.392
Each (In a Pack of 25)
$0.344
Each (Supplied on a Reel)
$0.344
Each (Supplied on a Reel)
$0.392

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy