STMicroelectronics 1-Element Uni-Directional TVS Diode, 12-Pin QFN
- RS Stock No.:
- 192-4391
- Mfr. Part No.:
- TCPP01-M12
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,598.00
(exc. GST)
$2,859.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.866 | $2,598.00 | - |
| 15000 + | $0.837 | $2,511.00 | 3% |
*price indicative
- RS Stock No.:
- 192-4391
- Mfr. Part No.:
- TCPP01-M12
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 24V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 12 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 1 | |
| Height | 950μm | |
| Length | 3.05mm | |
| Width | 3.05mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 24V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 12 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 1 | ||
Height 950μm | ||
Length 3.05mm | ||
Width 3.05mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Overvoltage protection on VBUS, adjustable up to 22 V, with external N-channel MOSFET
6.0 V overvoltage protection (OVP) on CC lines against short-to-VBUS
System-level ESD protection for USB type-C connector pins (CC1, CC2)
Integrated charge pump to control the gate of an external N-channel MOSFET (which features a lower RDSON than a P-channel MOSFET)
Null quiescent current when no USB charging cable is attached for battery-operated "consumer/sink" applications
Integrated dead battery (RD resistors)
Over temperature protection (OTP)
Operating junction temperature from -40°C to 85°C
Complies with the latest USB type-C and USB power delivery standards
Compliant with programmable power supply (PPS)
Open-drain fault reporting
- RS Stock No. 1924677P
- Mfr. Part No. TCPP01-M12
Each (Supplied on a Reel)
$0.91
- RS Stock No. 1924677
- Mfr. Part No. TCPP01-M12
Each (In a Pack of 25)
$0.91
- RS Stock No. 1639781P
- Mfr. Part No. ESDA8P80-1U1M
Each (Supplied on a Reel)
$0.341
- RS Stock No. 2026952P
- Mfr. Part No. SP2525NUTG
Each (Supplied on a Reel)
$1.744
Related links
- STMicroelectronics TCPP01-M12 1-Element Uni-Directional TVS Diode, 12-Pin QFN
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics ESDA15P60-1U1M 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics ESDA8P80-1U1M 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics ESDA17P50-1U1M 1-Element Uni-Directional TVS Diode 2-Pin QFN
- STMicroelectronics ESDA25P35-1U1M 1-Element Uni-Directional TVS Diode 2-Pin QFN











