onsemi EMI4192MTTAG 4-Element Uni-Directional Avalanche Diode, 10-Pin WDFN
- RS Stock No.:
- 186-9751
- Mfr. Part No.:
- EMI4192MTTAG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-9751
- Mfr. Part No.:
- EMI4192MTTAG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Avalanche Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 5.6V | |
| Mount Type | Surface | |
| Package Type | WDFN | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 10 | |
| Maximum Peak Pulse Current Ippm | 16A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 18V | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 85°C | |
| Width | 2mm | |
| Length | 2.5mm | |
| Height | 750μm | |
| Standards/Approvals | IEC61000-4-2 Level 4 | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Avalanche Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 5.6V | ||
Mount Type Surface | ||
Package Type WDFN | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 10 | ||
Maximum Peak Pulse Current Ippm 16A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 18V | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 85°C | ||
Width 2mm | ||
Length 2.5mm | ||
Height 750μm | ||
Standards/Approvals IEC61000-4-2 Level 4 | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
The EMI4192 is an integrated low resistance common mode filter providing both ESD protection and EMI filtering for high speed digital serial interfaces such as HDMI or MIPI D-PHY. The EMI4192 provides protection for two differential data line pairs in a small WDFN-10 package.
Highly Integrated Common Mode Filter (CMF) with ESD Protection provides protection and EMI reduction for systems using High Speed Serial Data Lines with cost and space savings over discrete solutions
Large Differential Mode Bandwidth with Cutoff Frequency > 2.0 GHz
High Common Mode Stop Band Attenuation: >25 dB at 700 MHz, >30 dB at 800 MHz
Low Channel Input Capacitance Provides Superior Impedance Matching Performance
Integration of ESD and Filter function.
Rejects cellular transmit frequencies
Rejects cellular transmit frequencies
High level ESD protection
Low capacitive loading
Applications
HDMI/DVI Display in Mobile Phones
MIPI D-PHY (CSI-2, DSI, etc) in Mobile Phones and Digital Still
Cameras
Related links
- Bourns 1-Element Uni-Directional Avalanche Diode 2-Pin DO-214
- Bourns SMAJ33CA 1-Element Uni-Directional Avalanche Diode 2-Pin DO-214
- Bourns SMAJ36CA 1-Element Uni-Directional Avalanche Diode 2-Pin DO-214
- onsemi 4-Element Uni-Directional TVS Diode, 10-Pin UDFN
- onsemi ESDR0524PMUTAG 4-Element Uni-Directional TVS Diode, 10-Pin UDFN
- onsemi 4-Element Uni-Directional ESD Protection Diode, 10-Pin UDFN
- onsemi ESD8104MUTAG 4-Element Uni-Directional ESD Protection Diode, 10-Pin UDFN
- Littelfuse SP2525NUTG 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
