Vishay TGL41-6.8A-E3/96 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-213
- RS Stock No.:
- 180-8151
- Mfr. Part No.:
- TGL41-6.8A-E3/96
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$15.62
(exc. GST)
$17.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 5,020 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 360 | $0.781 | $15.62 |
| 380 - 740 | $0.772 | $15.44 |
| 760 + | $0.756 | $15.12 |
*price indicative
- RS Stock No.:
- 180-8151
- Mfr. Part No.:
- TGL41-6.8A-E3/96
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 6.45V | |
| Mount Type | Surface | |
| Package Type | DO-213 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Test Current It | 10mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 10.5V | |
| Maximum Peak Pulse Current Ippm | 38.1A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 5.2mm | |
| Height | 3mm | |
| Series | TRANSZORB TVS | |
| Standards/Approvals | No | |
| Width | 2.67mm | |
| Maximum Reverse Leakage Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 6.45V | ||
Mount Type Surface | ||
Package Type DO-213 | ||
Maximum Reverse Stand-off Voltage Vwm 5.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Test Current It 10mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 10.5V | ||
Maximum Peak Pulse Current Ippm 38.1A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 5.2mm | ||
Height 3mm | ||
Series TRANSZORB TVS | ||
Standards/Approvals No | ||
Width 2.67mm | ||
Maximum Reverse Leakage Current 1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Vishay TVS Diode
Features and Benefits
Applications
Certifications
Related links
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-213
- Vishay SMAJ24A-E3/61 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Vishay SMAJ26A-E3/61 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Vishay SMAJ5.0A-E3/5A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMAJ45A-E3/61 1-Element Uni-Directional 400 W, 2-Pin DO-214
- Vishay SMAJ10A-E3/61 1-Element Uni-Directional 400 W, 2-Pin DO-214
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
