Vishay SMAJ24A-E3/61 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214AC
- RS Stock No.:
- 710-3446
- Distrelec Article No.:
- 304-44-274
- Mfr. Part No.:
- SMAJ24A-E3/61
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$7.20
(exc. GST)
$7.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 325 unit(s) shipping from 23 November 2026
- Final 6,550 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 425 | $0.288 | $7.20 |
| 450 - 875 | $0.28 | $7.00 |
| 900 + | $0.276 | $6.90 |
*price indicative
- RS Stock No.:
- 710-3446
- Distrelec Article No.:
- 304-44-274
- Mfr. Part No.:
- SMAJ24A-E3/61
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 26.7V | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 10.3A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 38.9V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.09mm | |
| Width | 2.79mm | |
| Series | TRANSZORB TVS | |
| Length | 4.5mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 26.7V | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 10.3A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 38.9V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.09mm | ||
Width 2.79mm | ||
Series TRANSZORB TVS | ||
Length 4.5mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Vishay SMAJ26A-E3/61 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Vishay SMAJ7.5A-E3/61 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMAJ58A-E3/61 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMAJ5.0A-E3/61 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMAJ15A-E3/61 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMAJ36A-E3/61 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMAJ16A-E3/61 1-Element Uni-Directional TVS Diode 2-Pin DO-214
