Vishay SMF15A-E3-08 1-Element Uni-Directional TVS Diode, 200 W, 2-Pin DO-219

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$8.77

(exc. GST)

$9.65

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 500 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 725$0.351$8.78-
750 - 1475$0.342$8.552%
1500 +$0.337$8.433%

*price indicative

Packaging Options:
RS Stock No.:
180-8001
Mfr. Part No.:
SMF15A-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

16.7V

Mount Type

Surface

Package Type

DO-219

Maximum Reverse Stand-off Voltage Vwm

15V

Pin Count

2

Peak Pulse Power Dissipation Pppm

200W

Clamping Voltage VC

24.4V

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

8.2A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

eSMP

Width

1.9mm

Height

1.08mm

Length

2.9mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

COO (Country of Origin):
CN

Vishay TVS Diode


The Vishay SMF DO-219AB package, surface mount ESD protected unidirectional TVS diode is a voltage suppressor with a stand-off voltage rating of 15V and reverse breakdown voltage of 16.7V. It has a maximum peak pulse current rating of 8.2A.

Features and Benefits


• 200W peak pulse power capability with a 10/1000μs waveform, repetition rate (duty cycle): 0.01%

• ESD capability: human body model: class H3B: > 8kV

• ESD immunity ±30kV contact discharge and ±30kV air discharge

• Excellent clamping capability

• Halogen and lead (Pb) free component

• Low incremental surge resistance

• Low noise technology

• Low profile package

• Operating junction temperature range between -65°C and 175°C

• Very fast response time

• Wave and reflow solderable

Applications


• Automotive load dump

• Sensitive electronics protections like ICs, MOSFET, signal lines of sensor units for consumers, computer, industrial, telecommunication

Certifications


• AEC-Q101 qualified

• Automotive Grade

• e3

• IEC 61000-4-2

• J-STD-020

• UL 94 V-0 listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy