Vishay SMF10A-E3-08 1-Element Uni-Directional TVS Diode, 200 W, 2-Pin DO-219
- RS Stock No.:
- 180-7381
- Mfr. Part No.:
- SMF10A-E3-08
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$423.00
(exc. GST)
$465.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 21,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.141 | $423.00 |
| 6000 - 9000 | $0.138 | $414.00 |
| 12000 + | $0.135 | $405.00 |
*price indicative
- RS Stock No.:
- 180-7381
- Mfr. Part No.:
- SMF10A-E3-08
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 11.1V | |
| Mount Type | Surface | |
| Package Type | DO-219 | |
| Maximum Reverse Stand-off Voltage Vwm | 10V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Clamping Voltage VC | 17V | |
| Maximum Peak Pulse Current Ippm | 11.8A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 2.9mm | |
| Height | 1.08mm | |
| Standards/Approvals | No | |
| Width | 1.9mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 11.1V | ||
Mount Type Surface | ||
Package Type DO-219 | ||
Maximum Reverse Stand-off Voltage Vwm 10V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Clamping Voltage VC 17V | ||
Maximum Peak Pulse Current Ippm 11.8A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 2.9mm | ||
Height 1.08mm | ||
Standards/Approvals No | ||
Width 1.9mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- CN
Vishay TVS Diode
Features and Benefits
Applications
Certifications
- RS Stock No. 1808159
- Mfr. Part No. SMF10A-E3-08
- RS Stock No. 1808049
- Mfr. Part No. SMF16A-E3-08
- RS Stock No. 1808006
- Mfr. Part No. SMF6V5A-E3-08
- RS Stock No. 1808001
- Mfr. Part No. SMF15A-E3-08
Related links
- Vishay SMF10A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF12A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF18A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF16A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF33A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF24A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMF40A-E3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219











