STMicroelectronics ESDA6V1U1RL 6-Element Uni-Directional TVS Diode, 200 W, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-5091
Mfr. Part No.:
ESDA6V1U1RL
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Common Anode

Minimum Breakdown Voltage Vbr

6.1V

Mount Type

Surface

Package Type

SOIC

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

8

Peak Pulse Power Dissipation Pppm

200W

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Number of Elements per Chip

6

Maximum Operating Temperature

125°C

Width

4mm

Height

1.25mm

Length

5mm

Maximum Reverse Leakage Current

2μA

Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy